Low

MERCURY UNITED ELECTRONICS  VM57T3-155.520-2.5/-30+75  OSCILLATOR, 155.52MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Pins: 4
  • Operating Frequency: 155.52MHz
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -30°C
  • Oscillator Mounting: SMD
  • Phase Noise Typ: -145dBc/Hz
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 3V
  • Tuning Sensitivity: -
  • Tuning Voltage: 1.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 400

Price: $16.63

Buy

Price

Quantity List Price
100+ $16.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought