New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

MERCURY UNITED ELECTRONICS - 3HM57-BT-40.00R-C1.5 - Oscillator

MERCURY UNITED ELECTRONICS
Manufacturer:
MERCURY UNITED ELECTRONICS
Newark Part Number:
31M9000
Manufacturer Part No:
3HM57-BT-40.00R-C1.5
Product Information
  • Oscillator
  • Frequency: 40MHz
  • Frequency Tolerance: +/-50 ppm
  • Load Capacitance: 15pF
  • Supply Voltage: 3.3V
  • Leaded Process Compatible: Yes
  • Crystal Output Logic: TTL/HCMOS
  • Crystal Output Waveform: Square Wave
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 43 days

Price For: 1 Each

Minimum Order Quantity: 25

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

208
Price
For: 1 Each
1+
$35.35
25+
$32.35
50+
$29.70
100+
$28.28
more...

208 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

129
Price
For: 1 Each
1+
$91.00

129 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

97
Price
For: 1 Each
1+
$146.02

97 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MERCURY UNITED ELECTRONICS) OR (Oscillators - Miscellaneous) OR (3HM57-BT-40.00R-C1.5)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.35
DURATOOL (FORMERLY FROM SPC) 4004
1 Each
$146.02