MENTOR  1280.1010  Light Pipe, Lying, 14 mm, Circular, 2, Transparent, Press Fit

MENTOR 1280.1010

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69C8204
  • Manufacturer Part No 1280.1010

Product Overview


The 1280.1010 is a 2-fold Horizontal PCB Mount Light Guide can be used as a FEL substitute and so arranged end to end to similar or other FEL-components. The light guide is held in place on the printed board via two press-in lugs. The light guide take place in conjunction with SMD LEDs of type Mini TOPLED. It is used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of horizontal light guides with square, round or rectangular displays provide design engineers with ultimate flexibility.
  • P1 to P7 Recommended LED
  • <5kV ESD protection

Applications

Industrial; Lighting
Back to top

Product Specifications, Documents & More


  • Length: 14mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Circular
  • No. of Light Pipes: 2
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  352


  • 352 in stock for same day shipping
 
Check stock and lead times
  • 213 Further stock expected to ship on Feb 21, 2016
  • More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.34 $1.34

Buy

Price

Quantity List Price
1 - 99 $1.34
100 - 249 $1.21
250 - 499 $1.09
500 - 999 $0.984
1000+ $0.906
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MENTOR - 1280.1010 - LIGHT PIPE, DUAL, 90DEG 4 5 1 1
3rd year Going on the 3rd year purchasing this part. Reliable February 6, 2015
  • 2015-06-11T15:22:44.674-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_69C8204, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
30K0499
515-1094F

515-1094F

DIALIGHT

Light Pipe, Optopipe®, 17.78 mm, Circular, 2, Transparent, Press Fit

4,398 

Price for: Each 1

1+ $0.60 10+ $0.39 100+ $0.258 1000+ $0.20

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
26C8887
515-1094

515-1094

DIALIGHT

Light Pipe, Optopipe™, 17.78 mm, Circular, 2, Transparent, Press Fit

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought