MENTOR  1276.1004.  Light Pipe, Lying, 25.2 mm, Circular, 4 Pipes, Transparent, Press Fit

MENTOR 1276.1004.

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71C3775
  • Manufacturer Part No 1276.1004.

Product Overview


The 1276.1004 is a 3mm 4-fold Spherical Horizontal PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The system is provided with a screen to prevent irradiation, so that also mixed colours can be used. The light guide is used in conjunction with SMD LEDs. The distance from light guide to light guide is 3.8mm. It is used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of horizontal light guides round displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
  • L1 to L12 Recommended LED
  • <10kV ESD protection

Applications

Industrial; Lighting
Back to top

Product Information


  • Length 25.2mm
  • No. of Light Pipes 4Pipes
  • Light Pipe Shape Circular
  • Light Pipe Mounting Press Fit
  • Light Pipe Colour Transparent
  • Packaging Each
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 7/4/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.52 $2.52

Buy

Price

Quantity List Price
1 - 99 $2.52
100 - 249 $2.26
250 - 499 $2.06
500 - 999 $1.90
1000+ $1.40
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
93K4188
515-1023F

515-1023F

DIALIGHT

Light Pipe, OptopipeG +-+, 28.75 mm, Square, 4, Transparent, Press Fit

Availability:​ 361  

Price for: Each

1+ $0.925 25+ $0.798 100+ $0.64 250+ $0.524 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/1/16

Customers Also Bought