MENTOR  1273.1010  Light Pipe, Single Line, 14.4 mm, Rectangular, 10, Transparent, Press Fit

MENTOR 1273.1010

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71C3768
  • Manufacturer Part No 1273.1010

Product Overview


The 1273.1010 is a 10-fold square single line Horizontal PCB Mount Light Guide can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of 2x5mm light guide parallel to the printed board on the front panel. The heads of conventional front-mounted light guides will always be slightly larger than the aperture they are mounted in. The result is that not all of the head is directly illuminated by the LED. The advantage of mounting from the rear of the panel is that all of the light guide head is directly illuminated, producing a visibly superior lighting effect. Mechanical fixing is achieved via the radial compression of slightly over-sized rings moulded into the light guide body. The minimum recommended thickness of the front panel is 1.5mm.
  • L1 to L12 Recommended LED
  • <8kV ESD protection

Applications

Industrial; Lighting
Back to top

Product Specifications, Documents & More


  • Length: 14.4mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Rectangular
  • No. of Light Pipes: 10
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  266


  • 266 in stock for same day shipping
 
Check stock and lead times
  • 256 Further stock expected to ship on Feb 17, 2016
  • More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.52 $1.52

Buy

Price

Quantity List Price
1 - 99 $1.52
100 - 249 $1.37
250 - 499 $1.24
500 - 999 $1.12
1000+ $1.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MENTOR - 1273.1010 - LIGHT PIPE, 10 POSITION, 90DEG 3 5 1 1
SATISFACTORY THE PRODUCT MET OUR STANDARDS SATISFACTORILY. THERE ARE NO COMPLAINTS FROM THE PRODUCTION FLOOR. April 8, 2015
  • 2015-06-11T15:22:12.907-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_71C3768, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought