Low

MENDA  35849  TOOLS, VACUUM CLEANER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MENDA
  • Newark Part No.: 21J7020
  • Manufacturer Part No 35849

Product Information


  • Cleaning Range: -
  • Flow Rate: -
  • Height: -
  • Length: -
  • Plug Type: -
  • Power Rating: 459W
  • SVHC: To Be Advised
  • Suction: 1524mm
  • Weight: -
  • Width: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $462.30

Buy

Price

Quantity List Price
1+ $462.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
They would need to be the .3micron toner filter.
2 years, 5 months ago
by
Betty
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the Newark p/n 21J7020 (35849:Tools, Vacuum cleaner) the suggested air filter replacement is Newark p/n: 21J7023 (35853 AIR FILTER REPLACEMENT 0.3 MICRON) with a lead time. Please find the below link:
http://www.newark.com/menda/35853/air-filter-replacement-0-3-micron/dp/21J7023?Ntt=35853
2 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
18M9991
SPC22010

SPC22010

DURATOOL

STATIC CONTROL VACUUM

STATIC CONTROL VACUUM; Power Rating:-; Flow Rate:92.8cu.ft/min; Suction:-; Length:-; Height:-; Width:-; Weight:-; Plug Type:-; Features:ESD safe, Disposable filter; Capacity 1 gal; Supply Voltage:110V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $364.93 5+ $346.62 10+ $331.36 25+ $309.98

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2 Further stock expected to ship on May 25, 2015
  • Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought