Low

35283 - 

Bottle, Dissipative, ESD, Pump, Blue, 180ml

35283 - Bottle, Dissipative, ESD, Pump, Blue, 180ml

The actual product may differ from image shown

Manufacturer:
MENDA MENDA
Manufacturer Part No:
35283
Newark Part No.:
71T6111
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pump Bottle
:
180ml
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 35283 is a HDPE durAstatic™ blue Dissipative Bottle designed to protect valuable static sensitive printed circuitry. One-Touch pump - there is an opening in the centre of the dish to allow the fluid to seep back down into the bottle. Stainless steel pump includes spring-loaded lid which will stay open or stay closed minimizing evaporation and odours.
  • No migratory additive - reduces the chance for contamination from the bottle
  • Embossed with ESD protective symbol
  • 6oz Includes measurements on one side to see how much fluid is left in the bottle
  • Long lasting dissipative properties
  • Dispenses approximately 0.2cc of liquid with each pump
  • Genuine Menda dish-type liquid dispenser pumps and bottle
  • One-handed operation facilitates dispensing small amount of liquid into top dish

Applications

Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$16.72 $ 16.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.72