New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

MEM - F3141 - SOCKET, 13A, 1GANG, METAL

MEMF3141
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MEM
Newark Part Number:
06WX2862
Manufacturer Part No:
F3141

Technical Data Sheet (90.29KB) EN
Technical Data Sheet (90.29KB) EN

Product Information
  • SOCKET, 13A, 1GANG, METAL
  • Current Rating: 13A
  • SVHC: No SVHC (19-Dec-2012)
  • External Depth: 45mm
  • External Length / Height: 82mm
  • External Width: 82mm
  • Fixing Centres: 60.3mm
  • Mounting Type: M3.5 mounting screws
  • No. of Gangs: 1
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 834

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

834 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.71  

  1. Qty

Price

Qty Price
1  - 24 $17.71
25  - 49 $16.84
50  - 99 $16.03
100  - 249 $15.22
250+  $14.53
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
9499SMB

PRO ELEC

SOCKET SWITCHED, METALCLAD, 1GANG

Finish:Unfinished; Approval Category:BS 1363; Box Quantity:1; Current Rating:13A; External Length / Height:80mm;

673
Price
For: 1 Each
1+
$8.87
50+
$8.02
100+
$7.38
250+
$6.81
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

673 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MEM) OR (Industrial & Site) OR (F3141)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$8.87