Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MEM
- Newark Part Number:
- 06WX2858
- Manufacturer Part No:
- F3041
-
- Technical Data Sheet (90.29KB) EN
Product Information
- SOCKET, 13A, 1GANG, METAL
- Current Rating: 13A
- SVHC: No SVHC (19-Dec-2012)
- Approval Bodies: BS
- External Depth: 45mm
- External Length / Height: 82mm
- External Width: 82mm
- Fixing Centres: 60.3mm
- Mounting Type: M3.5 mounting screws
- No. of
- RoHS Compliant: NA
Availability
|
Availability:
35
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
35 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $14.74
Price
| Qty | Price |
|---|---|
| 1 - 24 | $14.74 |
| 25 - 49 | $14.01 |
| 50 - 99 | $13.34 |
| 100 - 249 | $12.66 |
| 250+ | $12.09 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


