Low

MEGGER  WM6  Insulation Tester, Pocket Megohmmeter, 500V, 200Gohm, -10 °C, 55 °C, 61 mm

MEGGER WM6
Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
WM6
Newark Part No.:
55R2260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Insulation Tester Type:
Pocket Megohmmeter
Insulation Testing Voltage:
500V
Insulation Testing Resistance:
200Gohm
Operating Temperature Min:
-10°C
Operating Temperature Max:
55°C
External Height:
61mm
External Width:
131mm
External Depth:
98mm
Weight:
650g
Product Range:
-
Insulation Test Resistance:
200Gohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

21805-3

Midget Megger Insulation Tester

MEGGER

0

Pricing is unavailable. Please contact customer services.

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.