Low

MEGGER  MIT410-EN  Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 100Gohm, -10 °C, 55 °C, 220 mm

MEGGER MIT410-EN
Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MIT410-EN
Newark Part No.:
84K9407
Product Range
MIT400 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MIT410 (basic CATIII 600V tester) insulation and continuity tester with it's new instrument design provides a state-of-the-art tester that is compact and comfortable to hold. All primary results are displayed in the larger digital display and repeated ...
  • Continuity testing at 200mA down to 0.01Ω
  • Analogue and dual digital display
  • PI/DAR insulation timer / display
  • Bluetooth data transfer
  • TRMS voltage measurement
  • Test data storage
  • IEC61010-1 CATIII 600V
  • Calibration certificate included
  • Telecommunications applications:
  • Designed to cope with the additional requirements of telecoms testing to TNV 3 requirements
  • Including ability to measure cable length by capacitance
  • Special Applications:
  • Provides a unique solution for awkward insulation voltage measurement applications with:
  • Flexible, low, test voltages suitable for applications in avionics, defence, communications,
  • Electrostatic measurement and component testing.

 

Product Information

Insulation Tester Type:
Digital Megohmmeter
Insulation Testing Voltage:
50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance:
100Gohm
Operating Temperature Min:
-10°C
Operating Temperature Max:
55°C
External Height:
220mm
External Width:
92mm
External Depth:
50mm
Weight:
590g
Product Range:
MIT400 Series
Kit Contents:
Tester, test lead set w/ probe, crocodile clips, instrument rubber boot, calibration certificate
No. of Batteries:
6
Insulation Test Resistance:
100Gohm
Features:
Live Circuit Warning at 50V; Freq. 40 to 400Hz; Analog & Dual Digital DIsplay w/Backlight; Default Voltmeter; TRMS Measurement to 600V; mV/Transducer 0.1 to 19.99V; Battery Condition DIsplay
SVHC:
To Be Advised
Continuity Test Range:
0.01 to 200 Ohms

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes