Low

659600E - 

CABLE HEIGHT METER

659600E - CABLE HEIGHT METER

The actual product may differ from image shown

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
659600E
Newark Part No.:
70K7561
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 659600E is a Cable Height Meter utilize ultrasonic techniques to determine the height of up to six overhead cables and wires. The instruments are designed to address specific measuring requirements on cables up to 75ft (23m). It emits short bursts of sound which originate from the cone shaped transmitter. The microprocessor in the instruments calculates the elapsed time for the bursts of sound to be reflected from the cable back to the instruments. The result can be displayed in either feet and inches or meters. However, before the final measurement can be displayed, the air temperature must be measured because the speed of sound varies at approximately 0.2% per degree Celsius. A temperature sensor, mounted at the front of the instruments, senses the actual air temperature. This information is sent to the microprocessor and incorporated into the algorithm. The distance is then displayed in meters or feet and inches depending on which was selected.
  • Dramatically reduces measuring time
  • Inherently safe
  • Designed for ease-of-use
  • Hand-held portability
  • Calibration and maintenance free operation
  • No physical connection to cables or wires
  • Measures the height of up to six overhead cables

Applications

Test & Measurement, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,080.00 $ 1080.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,080.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.