Low

MEGA  500-733  PCB STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MEGA
  • Newark Part No.: 95M2434
  • Manufacturer Part No 500-733

Product Information


  • Capacity: 5l
  • External Height: -
  • External Width: 229mm
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Plug Type: -
  • Power Rating: -
  • SVHC: To Be Advised
  • Tank Type: Processing Equipment
  • Voltage Rating: -

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $958.09

Buy

Price

Quantity List Price
1 - 4 $958.09
5 - 9 $924.76
10 - 24 $891.44
25 - 49 $862.28
50+ $833.12

MEGA-500-733-PCB STARTER KIT;PCB STARTER KIT; Tank Type:Processing Equipment; Operating Temperature Min:-; Operating Temperature Max:-; Power Rating:-; Voltage Rating:-; Capacity:5l; External Height:-; External Width:229mm; Plug Type:-; External Depth ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought