Low

MEGA  700-500.  SHEAR, PCB, 305MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MEGA
  • Newark Part No.: 71C5375
  • Manufacturer Part No 700-500.

Product Information


  • Aluminum Cutting Capacity: 1.5mm
  • Cut Width Max: 305mm
  • Cutting Capacity Max: 305mm
  • External Depth: 440mm
  • External Width: 245mm
  • SVHC: To Be Advised

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
  • 1 Further stock expected to ship on Apr 23, 2014
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $669.22

Buy

Price

Quantity List Price
1 - 4 $669.22
5 - 9 $644.31
10 - 24 $619.41
25 - 49 $597.63
50 - 999999999 $578.95

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought