Low

MEC MARCOM  MSFC-6KEX  FERRITE CORE, SPLIT, 6-7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MEC MARCOM
  • Newark Part No.: 33X0490
  • Manufacturer Part No MSFC-6KEX

Product Information


  • Cable Diameter Max: 7mm
  • Frequency Max: 100MHz
  • Frequency Min: 25MHz
  • Impedance @ 100Mhz: 214ohm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  22

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.26

Buy

Price

Quantity List Price
1 - 99 $4.26
100 - 249 $3.49
250 - 499 $3.20
500 - 999 $2.97
1000+ $2.79

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought