Low

SENSOR SOLUTIONS - TE CONNECTIVITY  M5131-000005-050PG  Pressure Sensor, Cable, -40°C to 125°, Voltage, 50 psi, Gauge, 5 VDC, NPT

SENSOR SOLUTIONS - TE CONNECTIVITY M5131-000005-050PG
Technical Data Sheet (226.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
Voltage
Operating Pressure Max:
50psi
Pressure Measurement Type:
Gauge
Voltage Rating:
5VDC
Port Style:
NPT
Supply Current:
-
Product Range:
M5100 Series
Supply Voltage Max:
5.25
Operating Pressure Min:
0
SVHC:
To Be Advised
Supply Voltage Min:
4.75

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.