Low

MEASUREMENT SPECIALTIES  IS-120  SENSOR, TILT, +/-10DEG/S, SPST, VERTICAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Beam Angle: 10°
  • Output Current: 500mA
  • SVHC: To Be Advised
  • Sensor Body Material: Nylon 6.6 (Polyamide 6.6)
  • Switching Voltage: 48VDC

Find similar products  grouped by common attribute

Availability

Availability:  73

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $38.62

Buy

Price

Quantity List Price
1 - 24 $38.62
25 - 49 $35.39
50 - 99 $32.87
100 - 249 $31.79
250+ $30.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought