Low

MEAN WELL  PSD-15A-5  CONVERTER, DC/DC, 15W, 5V

MEAN WELL-PSD-15A-5-CONVERTER, DC/DC, 15W, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MEAN WELL
  • Newark Part No.: 24M6232
  • Manufacturer Part No PSD-15A-5

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 24M7370 - MEAN WELL-SD-15A-5-CONVERTER, DC/DC, 15W, 5V

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24M7370
SD-15A-5

SD-15A-5

MEAN WELL

CONVERTER, DC/DC, 15W, 5V

CONVERTER, DC/DC, 15W, 5V; DC / DC Converter Type:Enclosed; DC / DC Converter Mounting:Panel; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9.2V; Input Voltage DC Max:18V; No. of Outputs:1; Output Voltage Nom.:5V; Output ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $36.16 5+ $32.68

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought