Low

PLN-60-24 - 

LED Driver, Active PFC, 60 W, 24 V, 2.5 A, Constant Current, 90 V, 295 V

PLN-60-24 - LED Driver, Active PFC, 60 W, 24 V, 2.5 A, Constant Current, 90 V, 295 V

The actual product may differ from image shown

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
PLN-60-24
Newark Part No.:
06W0914
Product Range
PLN-60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
60W
:
24V
:
2.5A
:
Constant Current
:
90V
:
295V
:
PLN-60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLN-60 series 1-output 60W AC/DC LED Power Supply with full range universal input voltage. It is suitable for LED lighting and moving sign applications and compliance to worldwide safety regulations for lighting.
  • Built-in active PFC function
  • 89% High efficiency
  • Short-circuit/over-current /over-voltage/over-temperature protections
  • Cooling by free air convection
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case with IP64 level
  • IP64 Design for indoor or outdoor installations
  • Pass LPS
  • Class 2 power unit
  • 100% full load burn-in test
  • High reliability
  • Suitable for dry/damp/wet locations

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$41.02 $ 41.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.02
10 + $39.68
25 + $38.92
50 + $38.09
100 + $37.16
250 + $36.22
500 + $35.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.