Low

DR-4524 - 

AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 48 W, 24 VDC, 2 A

DR-4524 - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 48 W, 24 VDC, 2 A
DR-4524 - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 48 W, 24 VDC, 2 A
DR-4524 - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 48 W, 24 VDC, 2 A

The actual product may differ from image shown

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DR-4524
Newark Part No.:
24M1477
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
48W
:
24VDC
:
2A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DR-4524 from Mean well is a 45W, single output industrial power supply with DIN rail mounting. It provides short circuit, over load, overvoltage and overtemperature protection.
  • Input voltage range from 85VAC to 264VAC or 120VDC to 370VDC
  • Output voltage is 24VDC
  • Output current is 2A
  • Rated power is 48W
  • Efficiency is 80%
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • UL508, TUV EN60950-1 approved safety standards
  • Can be installed on DIN rail TS-35/7.5 or 15

Applications

Power Management, Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

129 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$31.16 $ 31.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.16
10 + $29.93
25 + $29.27
50 + $28.50
100 + $27.80
250 + $27.11
500 + $26.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.