Low

DR-4512 - 

AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 42 W, 12 VDC, 3.5 A

DR-4512 - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 42 W, 12 VDC, 3.5 A

The actual product may differ from image shown

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DR-4512
Newark Part No.:
24M1475
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
42W
:
12VDC
:
3.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DR-4512 is a DR-45-series 120W 12V 10A single-output Industrial DIN rail mounted Power Supply with universal AC input or full load, LED indicator for power on and 100% full load burn-in test. Fixed switching frequency at 100KHz.
  • Over load protection
  • Over voltage protection
  • Over-temperature protection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • -10 to 50°C Working temperature range

Applications

Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ $67.10 Promotional price 10+ $67.10 Promotional price

0

Each

1+ $383.43 5+ $365.18

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$25.70 $ 25.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $28.55
10 + $27.42
25 + $26.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.