Low

PS-SP11512 - 

24V 4.5A 100W AC DC Switching Power Supply

PS-SP11512 - 24V 4.5A 100W AC DC Switching Power Supply

The actual product may differ from image shown

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
PS-SP11512
Newark Part No.:
53Y1842
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

24V 4.5A AC/DC Enclosed Switching Power Supply High quality switching power supply is 100% full load tested for years of trouble free performance. Stable output is great for sensitive equipment and audio applications.
  • Voltage input: 88-264 VAC.
  • Voltage Output: 24 VDC
  • Current: 4.5A
  • Protection: Short / Overload / Over voltage
  • Cooling: passive
  • Testing: 100% full load burn-in
  • Dimensions: 6.3inches X 3.8inches X 1.5inches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$29.55 $ 29.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.55
10 + $26.22
25 + $25.46
50 + $24.05
100 + $22.32
250 + $19.73
500 + $17.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.