Low

PS-SP11537 - 

15V 3.4A 50W AC DC Switching Power Supply

PS-SP11537 - 15V 3.4A 50W AC DC Switching Power Supply

The actual product may differ from image shown

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
PS-SP11537
Newark Part No.:
53Y1841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

15V 3.4A AC/DC Enclosed Switching Power Supply This enclosed power supply puts out 3.4A @15VDC.
  • Voltage input: 88-264 VAC.
  • Voltage Output: 15VDC
  • Current: 3.4A
  • Protection: Short / Overload / Over voltage
  • Cooling: passive
  • Testing: 100% full load burn-in
  • Dimensions 3.9inches X 3.8inches X 1.4inches

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$24.91 $ 24.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.91
10 + $22.11
25 + $21.46
50 + $20.28
100 + $18.82
250 + $16.63
500 + $14.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.