Low

68784-0003 - 

USB Cable, USB Type A Plug, Micro USB Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

68784-0003 - USB Cable, USB Type A Plug, Micro USB Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
68784-0003
Newark Part No.:
84R4630
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
Micro USB Type B Plug
:
2m
:
6.6ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Small footprint
  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions
  • Pick and place area (3.00mm diameter [.118"]) on connector shell
  • Halogen-free receptacles

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,091 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$10.20 $ 10.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.20
10 + $9.94
25 + $9.18
50 + $8.67
100 + $7.90
250 + $7.39
500 + $6.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.