68784-0001 - 

USB Cable Assembly, USB Type A Plug to Micro USB Type B Plug, USB 2.0, 1 m Length, Black

68784-0001 - USB Cable Assembly, USB Type A Plug to Micro USB Type B Plug, USB 2.0, 1 m Length, Black

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Molex USB
Technical Datasheet:
See all Technical Docs

Product Information

USB Type A Plug
Micro USB Type B Plug
USB 2.0
Molex USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Small footprint
  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions
  • Pick and place area (3.00mm diameter [.118"]) on connector shell
  • Halogen-free receptacles

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

742 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/4/18
$8.00 $ 8.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.00
10 + $7.67
25 + $6.67
50 + $6.51
100 + $6.34
250 + $5.67
500 + $5.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.