Low

RPUSB1.8 - 

USB Cable Assembly, USB Type A Plug, Micro USB Type B Plug, USB 2.0, 5.9 ft, 1.8 m

PRO SIGNAL RPUSB1.8

The actual product may differ from image shown

Manufacturer Part No:
RPUSB1.8
Newark Part No.:
06W1049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
-
:
Micro USB Type B Plug
:
Black
:
-
:
1.8m
:
USB 2.0
:
5.9ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RPUSB1.8 is a Computer Cable with USB A plug at one end and micro USB B plug at other end. It is made of PVC jacket.
  • Gold-plated contacts
  • AMA Braid Shielding with Drain Wire
  • Twisted pair 28AWG and 2C 26AWG
  • Moulded PE Colour Transparent

Applications

Computers & Computer Peripherals