Low

CR-31 - 

USB Mobile SIM and Memory Card Reader

CR-31 - USB Mobile SIM and Memory Card Reader
CR-31 - USB Mobile SIM and Memory Card Reader

The actual product may differ from image shown

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
CR-31
Newark Part No.:
83T6759
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB 2.0 Card Reader
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new USB-CR-31 Mobile SIM and Memory Card Reader is just what you are looking for. Featuring a universal SIM Card slot to read and move data from the SIM Card, the USB-CR-31 also features an integral Memory Card Reader/Writer that reads up to 9 of the latest high-capacity formats including MicroSD®, MiniSD® as well as other legacy formats.
  • Fully Plug n' Play for both Windows® and MAC® users in a compact & stylish design
  • Ideal for Mobile Phone Users - SIM Card reader
  • USB2.0 High-speed Bus Powered
  • Compact design with integral shutter
  • Reads/Writes up 9 Memory Card Formats
  • Compatible with SD®, MiniSD®, MicroSD® & SIM Card
  • Also with MMC®,MMC+®, MMC Mobile®, RS-MMC®
  • Hot-Swappable with transfer speeds up to 480Mbps
  • Backward compatible with Win XP/Vista/7/8 and Mac OS 9 or higher
  • Backward compatible with Windows® 98SE/ ME/2000/XP

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.49 $ 2.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.83
10 + $5.53
100 + $5.23
500 + $4.93
1000 + $4.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

DYNAMODE - CR-31 - CARD READER, MOBILE SIM & MEMORY, USB2.0 1 5 1 1
This thing does not work So i ordered this thing in hope to transfer my cell phone contacts and found that it does not even work. i tried on both win xp and 7 it reads micro sd cards but not sims the software that comes with it will not run on any of my Pc's just a JUNK product DO NOT PURCHASE June 23, 2013
  • 2015-06-11T15:22:20.621-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_83T6759, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Support for SDHC?

Details: 
I've got a few SD card readers but none seem to support SDHC, so I still have to use my camera to access data on my bigger cards. Does anyone know if this adapter supports SDHC?

Thank you in advance!
--Dan
2 years, 2 months ago
by
dproteus13
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code #74R5194 / #74R5198 can read SD/SDHC/Mini SD/MMC, microSD/microSDHC, Memory Stick/MS Duo and SIM.

for more details visit below link:
http://www.mcmelectronics.com/product/83-11767
2 years, 2 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:16.047-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83T6759, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.