Low

WSU050-1500 - 

AC/DC Power Supply, Switch Mode, 1 Output, 7.5 W, 5 V, 1.5 A

The actual product may differ from image shown

Manufacturer Part No:
WSU050-1500
Newark Part No.:
83T4300
Product Range
WSU Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
7.5W
:
5V
:
1.5A
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
100V
:
240V
:
WSU Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WSU050-1500 is a WSU-series 7.5W 5V 1.5A AC/DC converter external plug-in switch mode Power Supply with output 6ft cord with standard barrel type connector, no minimum load required, humidity 5 to 95%, non-condensing.
  • Double Insulated
  • Dielectric isolation (input to output) 4kVDC for 60 seconds
  • Over voltage protection
  • Short-circuit protection
  • Class-B EMI
  • 0 to 40°C Operating temperature range

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

317 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$6.83 $ 6.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.83
5 + $6.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TRIAD MAGNETICS - WSU050-1500 - AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 7.5W, 5V 4.5 5 2 2
RIot board power supply This is a good power supply for the RIot board. The output current is sufficient for most/all I/O boards I have in mind. Price is also reasonable May 10, 2015
Amazing Power in your hads The TRIAD power supply was just what I needed to get my project up and running it has very clean power and does exactly what it needs to do, Convert power. December 9, 2014
  • 2015-06-11T15:21:56.450-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_83T4300, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need the mating connector for this power supply in a panel mount version. Again the power supply is the Triad,newark part # 83t4300
1 year, 9 months ago
by
brooklyn
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The mating panel mounted power socket for #83t4300 is Newark #37F2994.
1 year, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.335-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83T4300, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.