Low

1901116 - 

DVI to HDMI Audio / Video Adaptor, HDMI Receptacle, DVI Plug

1901116 - DVI to HDMI Audio / Video Adaptor, HDMI Receptacle, DVI Plug

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1901116
Newark Part No.:
74M6204
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1901116 from Multicomp is a HDMI female to DVI male converter adapter.
  • Convert from 19 position plug
  • Convert to 29 position receptacle
  • Black housing
  • Plastic connector body
  • HDMI 19P female 30μ"/Au black shell G/F solder type
  • DVI connector male 15μ"/Au solder for moulding type
  • 1.2mm wire outer diameter
  • Cable of 28AWG
  • PE low density
  • PVC material
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Audio

Product Information

:
HDMI Receptacle
:
DVI Plug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

270 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$6.28 $ 6.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.28
50 + $5.16
100 + $4.77
250 + $4.41
500 + $4.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.