Low

ES-102D - 

RFI Splitter, 2 Way, High Frequency, 3 GHz

ES-102D - RFI Splitter, 2 Way, High Frequency, 3 GHz

The actual product may differ from image shown

Manufacturer:
MCR GROUP MCR GROUP
Manufacturer Part No:
ES-102D
Newark Part No.:
06M3688

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DirecTV compatible high frequency performance to 3GHz.
  • Waterproof and airtight up to 30 P.S.I. with 4.55mm grounding hole and stainless steel screws
  • Low thru loss and high isolation with patent pending 360° insert pin.
  • Tin-plated zinc die-cast housing with soldered back to achieve RFI -130dB
  • Bandwidth: 5MHz~3000MHz
  • 2.0 Amp up to 19VDC (max 40 watts) pass on diode steered port
  • Insertion loss: 7.8 dB max
  • Isolation: 25 dB

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

20 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/13/17
$3.63 $ 3.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.63
2 + $2.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.