Low

AP1100 - 

Computer Cable, USB A Plug, D Sub 9 Position Plug, 1.5 ft, 0.5 m

AP1100 - Computer Cable, USB A Plug, D Sub 9 Position Plug, 1.5 ft, 0.5 m
AP1100 - Computer Cable, USB A Plug, D Sub 9 Position Plug, 1.5 ft, 0.5 m

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
AP1100
Newark Part No.:
90H0129
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB A Plug
:
D Sub 9 Position Plug
:
1.5ft
:
0.5m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AP1100 is an USB A male to DB9 Serial Adapter. This product operates as a bridge between one USB port and a standard RS-232 serial port. Just connect the cable into any USB port from any RS-232 device or any DB 9P male connector, such as, PDA, scanner or printer.
  • Supports RS-232 serial interface
  • Supports up to 500kbps data transfer rate
  • Supports plug-and-play specification
  • USB host device drivers available
  • Supports Microsoft Windows® 2000, XP, 98/SE/Me and Mac OS® 8.6 operating system
  • Compliant with the standard specification of USB 1.1

Applications

Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
93 in stock

Each

1+ $16.20 Web only price 10+ $15.30 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

94C1223 - USB Serial Adapter Cable USB A Male to DB9 Male, 5 ft, RS-232 Serial Port, Black

88C3953 - Computer Cable, USB A Plug, D Sub 9 Position Plug, 6 ft, 1.8 m

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.