MCM  83-13110  KEYBOARD / MOUSE COMBO, WIRELESS, 2.4GHZ

MCM 83-13110

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73T6087
  • Manufacturer Part No 83-13110

Product Overview


The 83-13110 is a Wireless Keyboard and Mouse combo compatible with Windows 2000/XP/VISTA/Win7 and Windows 8 operating system. The keyboard has 104 keys and both are operating at 2.4GHz radio frequency range with USB receiver port.
  • <50g Keys force
  • >10million Keys lifetime
  • PAW3205 Mouse IC chip

Applications

Computers & Computer Peripherals
Back to top

Product Specifications, Documents & More


  • Computer Connector: -
  • Connection Method: Wireless - RF
  • Keyboard Color: Black
  • Keyboard Size: Standard
  • Mouse Type: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.49 $25.49

Buy

Price

Quantity List Price
1 - 9 $25.49
10+ $23.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MCM - 83-13110 - KEYBOARD / MOUSE COMBO, WIRELESS, 2.4GHZ 4.3 5 3 3
Wireless Keyboard/Mouse We are very happy with this product. I was unsure when I ordered it, because the price as so reasonable, but once received and used, we are very happy with it. I've recommended it to other Admins. December 11, 2014
First imptessions: Looks Real Good. Minor quibbles: needs 2AAA (K)/1AA(M) batteries not included and I'll miss the extra side button on mouse for Windows magnify function. But mouse is comfortable and responsive, as is the keyboard which is small enough for lap use. No documentation but works well with Windows 7/8 and Ubuntu. Tried mouse on several surfaces (pad, paper, varnished wood, skin, clothing) and never skipped. In spite of having one of those really short dongles that are easy to lose both KB and mouse worked from up to 20-25 feet. Everything is light and handy yet seems rugged enough. By far the best deal I've evaluated among similar products. I'll be buying another when I need one. August 8, 2012
nice product for the price. Keyboard is lightweight but yet sturdy and the mouse fits well in your hand. June 20, 2012
  • 2015-06-11T15:21:43.714-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_73T6087, prod, sort_default
1-3 of 3
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
And, if so, is there any other hardware or software I would need to be able to use it?
1 year, 10 months ago
by
JayMas
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per datasheet it works fine with Windows 2000/XP/VISTA/Win7/ Win8 system, its not sure whether it works with Linux or not.

Please consider Newark #53W6379 which is wireless USB keyboard for Raspberry PI.
or #85W2116 which is wireless keyboard with touchpad with multimedia control keys.
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.898-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73T6087, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought