Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.850 | $7.620 |
| 5+ | $31.710 | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Five Way Speaker Selector w/Headphone Jack Tabletop control box allows selection of up to five speaker pairs. Internal 100Ω; resistors ensure that amplifier always sees a load, even with all switches off. Progressive switched resistor network ensures that a minimum of 8Ω load is seen by the amplifier (when 8Ω; speakers are used), regardless of speakers selected.
- Sloped front
- Color coded push terminal speaker connections
- Metal case
- Non skid rubber feet
- Front panel 1/4" headphone jack
- Power capacity: 200W Max, both channels combined
- Dimensions: 8 1/8"" (W) x 2 1/4" (H) x 3 5/8;" (D).
- Color: Black
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
