Low

50-6185 - 

Switch, Data, Manual, 1-Way, DB37, RS-449, Chassis Style B

50-6185 - Switch, Data, Manual, 1-Way, DB37, RS-449, Chassis Style B
50-6185 - Switch, Data, Manual, 1-Way, DB37, RS-449, Chassis Style B
50-6185 - Switch, Data, Manual, 1-Way, DB37, RS-449, Chassis Style B

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
50-6185
Newark Part No.:
39C0884
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Two-Way Speaker Switch Box Tabletop control box allows selection of A/B speaker pairs. Internal 220ohm resistors ensure that amplifier always sees a load, even with both switches off. With both speaker switches in “on” position, speaker pairs are connected in series, allowing use of 4ohm or 8ohm speaker systems, without damage to amplifier. 200W maximum power capacity. All connections are push type.
  • Dimensions: 6. 9" (W) x 2. 2" (H) x 3. 9" (D)
  • Sloped front
  • Black color
  • 200W maximum power capacity
  • Metal case
  • Non-skid rubber feet
  • Internal 220ohm resistors

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

75 Further stock expected to ship on Jun 3, 2018

50 Further stock expected to ship on Jun 5, 2018

More stock available week commencing 9/3/18

Contact me when back in stock

$14.99 $ 14.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.99
6 + $13.99
10 + $13.25
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.