New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

MCM - MWS5-0501000UC/M - AC-DC CONV, EXTERNAL PLUG IN, 1A, MICRO-USB

MCMMWS5-0501000UC/M
Image is for illustrative purposes only.
Please refer to product description
MCM
Manufacturer:
MCM
Newark Part Number:
27W9241
Manufacturer Part No:
MWS5-0501000UC/M
Product Information
  • AC-DC CONV, EXTERNAL PLUG IN, 1A, MICRO-USB
  • Power Supply Output Type: Fixed
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Voltage Nom.: 5V
  • Output Current Max: -
Find Similar Products grouped by common attributes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark/element14. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: N/A

  1. This product cannot be ordered
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DCH5-050US

EMERSON NETWORK POWER

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 5W, 1A, 5V

Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1A;

20
Price
For: 1 Each
1+
$10.10
5+
$9.58
10+
$9.25
25+
$8.77
more...

20 available to ship today
501

ADAFRUIT INDUSTRIES

USB PORT POWER SUPPLY (AC ADAPTER), 5V, 1A (1000mA)

Power Supply Output Type:Fixed; Input Voltage VAC:110V / 240V; No. of Outputs:1; Output Voltage Nom.:5.25V; Output Current Max:1A;

383
Price
For: 1 Each
Call for price
This product cannot be ordered
383 available to ship today
RPI-PSU-US-MK1

RASPBERRY-PI

AC-DC CONV, EXTERNAL PLUG IN, MICRO USB, 1 O/P, 5W, 5V, 1A

Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1A;

6825
Price
For: 1 Each
1+
$6.15
100+
$5.02
250+
$4.62
500+
$4.28
more...

6825 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MCM) OR (Power Supplies Switch Mode - External Plug In Adaptor) OR (MWS5-0501000UC/M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

EMERSON NETWORK POWER DCH5-050US
1 Each
$10.10
1 Each
Call for price
This product cannot be ordered
1 Each
$6.15