Low

NL-512CB-BL - 

12? 12 Volt DC Flexible LED Light Strips - Blue

NL-512CB-BL - 12? 12 Volt DC Flexible LED Light Strips - Blue
NL-512CB-BL - 12? 12 Volt DC Flexible LED Light Strips - Blue

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
NL-512CB-BL
Newark Part No.:
93T8810

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 25-5540 from MCM is a blue colour 12V DC flexible LED light strips. This lighting strip is ideal for home theatre and entertainment lighting, accent lighting and under counter lighting. It is also used for underbody lighting or engine bay lighting. For indoor and outdoor use, it will hold up in all weather conditions. So flexible, it can achieve a 90° bend. This LED strip can be cut at every 3 LED interval, simply solder the wire to the terminal at the point where the strip was cut.
  • Length is 12inch
  • 12V DC, 100mA power requirements
  • Size is 0.4" wide and 0.07" height
  • Each spool is terminated in 2 wire leads
  • Optional DC jack to connect a 12V DC power supply
  • Each spool is terminated in 2 wire leads
  • Optional to connect a 12V DC Power supply

Applications

LED Lighting

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$5.65 $ 5.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.