New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MCM - 23-240 - FUSED POWER CABLE, 12V/5A LIGHTER PLUG-TO-STRIP END, BLK

MCM23-240
Image is for illustrative purposes only.
Please refer to product description
MCM
Manufacturer:
MCM
Newark Part Number:
90B5980
Manufacturer Part No:
23-240
Product Information
  • FUSED POWER CABLE, 12V/5A LIGHTER PLUG-TO-STRIP END, BLK
  • Voltage Rating: 12V
  • Current Rating: 5A
  • Cable Length - Imperial: 12ft
  • Cable Length - Metric: 3.66m
  • Connector Type B: Free / Stripped End
  • Jacket Color: Black
Find Similar Products grouped by common attributes

Availability

Availability: 167

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Ships within 2-3 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.29  

  1. Qty

Price

Qty Price
1  - 9 $5.29
10+  $4.97
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MCM) OR (Battery) OR (23-240)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----