Low

MCM CUSTOM AUDIO  50-7740  VIDEO BALUN, RCA FEMALE-RJ45 JACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Balun Case Style: -
  • Balun Mounting: Cable
  • Frequency Max: 50kHz
  • Frequency Min: 10Hz
  • Impedance - Unbalanced / Balanced: 75ohm, 600ohm
  • Insertion Loss: 2dB
  • Phase Difference: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  6

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.51

Buy

Price

Quantity List Price
1 - 3 $31.51
4+ $29.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought