Low

50-7730 - 

Baluns Transformer, Video, Cable, 50 Hz, 8 MHz, 75ohm, 600ohm, 2 dB

50-7730 - Baluns Transformer, Video, Cable, 50 Hz, 8 MHz, 75ohm, 600ohm, 2 dB
50-7730 - Baluns Transformer, Video, Cable, 50 Hz, 8 MHz, 75ohm, 600ohm, 2 dB

The actual product may differ from image shown

Manufacturer Part No:
50-7730
Newark Part No.:
96K0890
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cable
:
50Hz
:
8MHz
:
75ohm, 600ohm
:
2dB
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

L/R Audio/Video Balun Use to send composite video, plus two channels of unbalanced line level audio over Cat5 cable. This balun features three gold plated female RCA connectors, color coded red, white and yellow, and a single female RJ-45 jack. MCM offers a complete line of balun products for a variety of A/V distribution applications.
  • Maximum distance: 400' (assumes Cat5)
  • Utilizes three Cat5 cable pairs: Red: Pin 1
  • Video bandwidth: 50Hz ~ 8MHz
  • Audio bandwidth: 10Hz ~ 50KHz
  • Dimensions (excluding connectors): 1.0" (H) x 2.36" (W) x 3.22" (L)
  • Sold individually, must be used in pairs
  • This balun may also be mated with our Item #

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

206 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$22.49 $ 22.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.49
4 + $20.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.