Low

50-7725 - 

Baluns Transformer, Audio, Cable, 10 Hz, 50 kHz, 600ohm, 1 dB

50-7725 - Baluns Transformer, Audio, Cable, 10 Hz, 50 kHz, 600ohm, 1 dB
50-7725 - Baluns Transformer, Audio, Cable, 10 Hz, 50 kHz, 600ohm, 1 dB

The actual product may differ from image shown

Manufacturer Part No:
50-7725
Newark Part No.:
96K0889
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cable
:
10Hz
:
50kHz
:
600ohm
:
1dB
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50-7725 is a left/right stereo Audio Balun, used to send two channels of unbalanced line level audio over Cat5 cable.
  • Maximum distance: 1000' (assumes Cat5)
  • Bandwidth: 10Hz ~ 50KHz
  • Utilizes two Cat5 cable pairs: Red: Pin 1/2 White: Pin 3/6.
  • Dimensions (excluding connectors): 1.0" (H) x 0.85" (W) x 2.00" (L)
  • Sold individually, must be used in pairs

Applications

Audio, Signal Processing

Footnotes

Sold individually, must be used in pairs.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

492 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

200 Further stock expected to ship on May 23, 2018

More stock available week commencing 5/21/18
$12.49 $ 12.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.49
4 + $11.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

convert rca to cat 5

Details: 
I need to convert RCA to cat 5 and then back to RCA plug.
Can I use 2 of the 96K0889 from MCM Custom Audio or do I need something different to convert it back?
4 years, 1 month ago
by
mpu2007
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
would need a 50-7725 at each end. RCA to cat 5 and cat 5 back to RCA
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:00.941-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96K0889, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.