Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MCM CUSTOM AUDIO
- Newark Part Number:
- 12M5482
- Manufacturer Part No:
- 50-7715
-
- Technical Data Sheet (81.01KB) EN
Product Information
- VIDEO BALUN, RCA FEMALE-TOOLESS IDC
- Balun Mounting: Cable
- Frequency Min: 50Hz
- Frequency Max: 8MHz
- Impedance - Unbalanced / Balanced: -
- Insertion Loss: 2dB
- Balun Case Style: (Not Applicable)
- Body Style: Straight Adapter
- Series: -
Availability
|
Availability:
91 |
- Non-Cancelable/Non-Returnable
Ships within 2-3 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.99
Price
| Qty | Price |
|---|---|
| 1 - 3 | $10.99 |
| 4+ | $9.99 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


