Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MCLENNAN
- Newark Part Number:
- 69R9964
- Manufacturer Part No:
- PM546
-
- Technical Data Sheet (62.47KB) EN
Product Information
- DRIVE, STEPPER, 1/2 / FULL STEP
- Supply Voltage Min: 24VDC
- Supply Voltage Max: 85VDC
- No. of Phases: Two
- SVHC: No SVHC (20-Jun-2013)
- External Depth: 228mm
- External Length / Height: 100mm
- External Width: 34mm
- For Use With: 23 & 34
- RoHS Compliant: Yes
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $497.10
Price
| Qty | Price |
|---|---|
| 1 - 4 | $497.10 |
| 5 - 9 | $480.80 |
| 10 - 24 | $464.50 |
| 25 - 49 | $429.19 |
| 50+ | $404.74 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


