Low

MCLENNAN  P5-G17L82  GEARBOX, 50:1 RATIO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MCLENNAN
  • Newark Part No.: 09WX5846
  • Manufacturer Part No P5-G17L82

Product Information


  • Continuous Torque Max: 0.8N-m
  • Efficiency: 70%
  • Gearhead Length: 16.5mm
  • Input Speed: 5000rpm
  • Output Shaft Material: Steel
  • Reduction Ratio: 50:1
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.39

Buy

Price

Quantity List Price
1 - 24 $48.39
25 - 49 $45.84
50 - 99 $43.84
100 - 249 $42.38
250+ $32.93

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought