Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MCLENNAN
- Newark Part Number:
- 14J4407
- Manufacturer Part No:
- MSE570 EVO 2
-
- Technical Data Sheet (284.37KB) EN
Product Information
- CONTROLLER, STEPPER, 3A
- Supply Voltage Min: 15VDC
- Supply Voltage Max: 48VDC
- No. of Phases: Two, Four
- Output Voltage Max: 12VDC
- Output Current: 3.5A
- SVHC: No SVHC (20-Jun-2013)
- External Length / Height: 100mm
- External Width: 60mm
- For
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $217.11
Price
| Qty | Price |
|---|---|
| 1 - 9 | $217.11 |
| 10 - 24 | $201.10 |
| 25 - 49 | $185.97 |
| 50 - 99 | $178.85 |
| 100+ | $170.84 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


