Low

HOFFMAN ENCLOSURES  SF0526414  Enclosure Cooling, Filter Fan, SF05 Series, 12.34 W/°C

HOFFMAN ENCLOSURES SF0526414
HOFFMAN ENCLOSURES SF0526414
Technical Data Sheet (1.67MB) EN See all Technical Docs

The actual product may differ from image shown

HOFFMAN ENCLOSURES SF0526414
HOFFMAN ENCLOSURES SF0526414

 

Product Information

Product Range:
SF05 Series
Enclosure Material:
-
Cooling Capacity:
12.34W/°C
External Height - Metric:
-
External Width - Metric:
-
External Depth - Metric:
-
External Height - Imperial:
5.83"
External Width - Imperial:
5.83"
External Depth - Imperial:
2.56"
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.