Low

9780071802369 - 

Hacking Electronics: An Illustrated DIY Guide for Makers and Hobbyists

9780071802369 - Hacking Electronics: An Illustrated DIY Guide for Makers and Hobbyists

The actual product may differ from image shown

Manufacturer Part No:
9780071802369
Newark Part No.:
47W8529

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Getting started with electronics has never been easier than with this full-color DIY guide. The perfect companion for every hobbyist, Hacking Electronics provides a wealth of up-to-date tutorials and reference material ideal for DIY enthusiasts. The book explains essential components, including transistors, capacitors, and resistors, as well as prebuilt modules such as temperature sensors, accelerometers, audio amps, motor controllers, Bluetooth and radio transmitters, and receivers. Background information is covered in the course of working with components, and each topic is separated and cross-referenced so you can go straight to what you want to know.Common tasks are presented recipe-style, so you can learn by example. Whether it's powering a motor with a solar panel or attaching an audio amp to an Arduino, you'll quickly and easily master the techniques you need to know to build whatever custom creations you can imagine.
  • Boot up and configure your Raspberry Pi
  • Navigate files, folders, and menus
  • Create Python programs using the IDLE editor
  • Work with strings, lists, and functions
  • Use and write your own libraries, modules, and classes
  • Add Web features to your programs
  • Develop interactive games with Pygame
  • Interface with devices through the GPIO port
  • Build a Raspberry Pi Robot and LED Clock
  • Build professional-quality GUIs using Tkinter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$27.99 $ 27.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.99
10 + $24.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.