Low

MC TECHNOLOGIES  PH8 GPS USB TM  BOARD, UMTS / HSDPA GPS USB TERMINAL

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MC TECHNOLOGIES
  • Newark Part No.: 47W3678
  • Manufacturer Part No PH8 GPS USB TM

Product Information


  • Frequency RF: 2.1GHz
  • Kit Features: GPRS upto 85.6kbps, Data CSD upto 14.4kbps, USSD Support, SMS, UMTS 384kbps
  • Module Interface: RS232, USB
  • No. of Channels: 5
  • Protocol: TCP / IP
  • SVHC: To Be Advised
  • Supply Voltage Max: 30V

Find similar products  grouped by common attribute

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $310.64

Buy

Price

Quantity List Price
1+ $310.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought