Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MC (MULTI CONTACT)
- Newark Part Number:
- 78R5595
- Manufacturer Part No:
- 32.6096 + 32.6097
-
- Technical Data Sheet (7.57MB) EN
Product Information
- CABLE ASSEMBLY, LOW VOLTAGE, 200MM, BLACK
- Cable Length - Imperial: 7.87"
- Cable Length - Metric: 200mm
- Connector Type A: (Not Applicable)
- Connector Type B: (Not Applicable)
- Jacket Color: Black
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 2 Pair
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $27.49
Price
| Qty | Price |
|---|---|
| 1 - 24 | $27.49 |
| 25 - 49 | $26.18 |
| 50 - 99 | $24.98 |
| 100 - 249 | $24.22 |
| 250+ | $23.45 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


