Low

MULTI-CONTACT  22.5071 + 22.2020-21  PLUG, 2MM, STACKABLE

MULTI-CONTACT 22.5071 + 22.2020-21
Technical Data Sheet (106.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gender:
Plug
Connector Mounting:
Cable Mount
Current Rating:
10A
Voltage Rating:
60V
Contact Plating:
Nickel Plated Contacts
Connector Colour:
Black
Contact Material:
Beryllium Copper
Contact Termination Type:
Solder
Product Range:
SLS2-F/N Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.