Low

MAXON MOTOR  370800  GEARHEAD, PLANETARY, 370:13.4NM, 3.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MAXON MOTOR
  • Newark Part No.: 06X9204
  • Manufacturer Part No 370800

Product Information


  • Continuous Torque Max: 3.4N-m
  • Efficiency: 49%
  • Gearhead Length: 45.8mm
  • Input Speed: 17000rpm
  • Output Shaft Material: Stainless Steel
  • Reduction Ratio: 370:1
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $331.40

Buy

Price

Quantity List Price
1 - 9 $331.40
10 - 24 $307.73
25 - 49 $296.81
50 - 99 $285.88
100+ $273.14

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought